
XCVR-S80W49-100-C | |
|---|---|
DigiKey Part Number | 3441-XCVR-S80W49-100-C-ND |
Manufacturer | |
Manufacturer Product Number | XCVR-S80W49-100-C |
Description | Ciena compatible DWDM SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1538.19nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1538.19nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |

