
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 3200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | RM7.80118 | RM1,185.78 |
| Unit Price without VAT: | RM7.80118 |
|---|---|
| Unit Price with VAT: | RM8.58130 |




