RF ANTENNA Wi-Fi Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-WS-A-NF-09-150

DigiKey Part Number
ANT-WS-A-NF-09-150-ND
Manufacturer
Manufacturer Product Number
ANT-WS-A-NF-09-150
Description
RF ANT 2.4GHZ WHIP STR N FEM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
9dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM472.80000RM472.80
Manufacturers Standard Package
Unit Price without VAT:RM472.80000
Unit Price with VAT:RM520.08000