
SE5904D-4P-G-SIS-SFP | |
|---|---|
DigiKey Part Number | SE5904D-4P-G-SIS-SFP-ND |
Manufacturer | |
Manufacturer Product Number | SE5904D-4P-G-SIS-SFP |
Description | ETHERNET TO SER RS-232/422/485 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,244.40000 | RM3,244.40 |
| Unit Price without VAT: | RM3,244.40000 |
|---|---|
| Unit Price with VAT: | RM3,568.84000 |

