New at DigiKey
Image for FT240GP48APHBPI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT240GP48APHBPI

DigiKey Part Number
1282-FT240GP48APHBPI-ND
Manufacturer
Manufacturer Product Number
FT240GP48APHBPI
Description
SSD 120GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 4 M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
6.45GB/s
Speed - Write
6.05GB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.