
119A-NUT-80-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-NUT-80-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-80-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-80-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-80-R02 |
Description | NUT, H=5.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-80-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.72300 | RM17.23 |
| 25 | RM1.61640 | RM40.41 |
| 50 | RM1.53960 | RM76.98 |
| 100 | RM1.46590 | RM146.59 |
| 250 | RM1.37376 | RM343.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.26543 | RM1,012.34 |
| 1,600 | RM1.20498 | RM1,927.97 |
| 2,400 | RM1.17098 | RM2,810.35 |
| 4,000 | RM1.12952 | RM4,518.08 |
| 5,600 | RM1.10302 | RM6,176.91 |
| 8,000 | RM1.07562 | RM8,604.96 |
| 20,000 | RM1.00832 | RM20,166.40 |
| 40,000 | RM0.96024 | RM38,409.60 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |











