
119A-NUT-99-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-NUT-99-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-99-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-99-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-99-R02 |
Description | NUT, H=7.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-99-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.09400 | RM20.94 |
| 25 | RM1.96200 | RM49.05 |
| 50 | RM1.86740 | RM93.37 |
| 100 | RM1.77810 | RM177.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM1.64523 | RM493.57 |
| 600 | RM1.56658 | RM939.95 |
| 900 | RM1.52239 | RM1,370.15 |
| 1,500 | RM1.46846 | RM2,202.69 |
| 2,100 | RM1.43400 | RM3,011.40 |
| 3,000 | RM1.39836 | RM4,195.08 |
| 7,500 | RM1.31083 | RM9,831.23 |
| 15,000 | RM1.24831 | RM18,724.65 |
| 30,000 | RM1.18878 | RM35,663.40 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |






