16 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009177001012806

DigiKey Part Number
478-009177001012806TR-ND - Tape & Reel (TR)
478-009177001012806CT-ND - Cut Tape (CT)
478-009177001012806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009177001012806
Description
1 POSITION 16 AWG STANDARD IDC C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
16 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600 V
Current Rating (Amps)
16A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM4.58200RM45.82
25RM4.29320RM107.33
50RM4.08820RM204.41
100RM3.89270RM389.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600RM3.60803RM5,772.85
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000