
FR-1J4J-100Z02 | |
|---|---|
DigiKey Part Number | 4827-FR-1J4J-100Z02-ND |
Manufacturer | |
Manufacturer Product Number | FR-1J4J-100Z02 |
Description | MINI FAKRA TYPE B JACK(2X2) TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Fakra | |
1st Connector | Fakra Mini Jack (4) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RTK 031 | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.52000 | RM202.52 |
| 20 | RM163.90600 | RM3,278.12 |
| 40 | RM156.08800 | RM6,243.52 |
| 60 | RM151.69000 | RM9,101.40 |
| 100 | RM146.32610 | RM14,632.61 |
| 260 | RM138.49100 | RM36,007.66 |
| Unit Price without VAT: | RM202.52000 |
|---|---|
| Unit Price with VAT: | RM222.77200 |









