Tweezers Serrated 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18436

DigiKey Part Number
243-1530-ND
Manufacturer
Manufacturer Product Number
18436
Description
TWEEZER 5.12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Serrated 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Serrated
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 1,650
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.10000RM33.10
5RM30.66200RM153.31
10RM29.67200RM296.72
25RM28.76200RM719.05
Unit Price without VAT:RM33.10000
Unit Price with VAT:RM36.41000