
26505-LED | |
|---|---|
DigiKey Part Number | 243-1200-ND |
Manufacturer | |
Manufacturer Product Number | 26505-LED |
Description | LAMP MAGNIFIER 3 DIOPT 115V LED |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.00" L x 6.00" W (177.80mm x 152.40mm) LED, White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 115V | |
Lens Style/Size | 3 Diopter (1.75x), 7.00" L x 6.00" W (177.80mm x 152.40mm) | |
Bulb | LED, White | |
Arm | 32.00" (812.8mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | 10 lbs (4.5 kg) |

