10 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-12G

DigiKey Part Number
2416-SG-12G-ND
Manufacturer
Manufacturer Product Number
SG-12G
Description
12G-SDI/HDMI PATTERN GENERATOR
Customer Reference
Detailed Description
10 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AVMATRIX
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
10
Peripherals
Audio, HDMI Monitor
Mounting Type
Desktop
Includes
-
Requires
-
Size
10.39" L x 6.65" W x 1.65" H (264.0mm x 169.0mm x 42.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate RM197.00 flat rate shipping fee will apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM22,454.06000RM22,454.06
5RM22,060.06000RM110,300.30
Unit Price without VAT:RM22,454.06000
Unit Price with VAT:RM24,699.46600