
IQS316EV01-S | |
|---|---|
DigiKey Part Number | 1790-1003-ND |
Manufacturer | |
Manufacturer Product Number | IQS316EV01-S |
Description | IQS316 EVALUATION KIT 1 |
Customer Reference | |
Detailed Description | IQS316 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 16 Buttons/Keys | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.85V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS316 | |
Note | - | |
Base Product Number |

