
B3R GN/L110 | |
|---|---|
DigiKey Part Number | 3600-B3RGN/L110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | B3R GN/L110 |
Description | LED PNL IND GREEN FRESNEL 28MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 90V ~ 120V 3.2mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 90V ~ 120V | |
Current | 3.2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.866" (22.00mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, NEMA 4X |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM297.27000 | RM297.27 |
| Unit Price without VAT: | RM297.27000 |
|---|---|
| Unit Price with VAT: | RM326.99700 |

