Contactor 3PST-NO (3 Form A) 5 A 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0-05D10 24

DigiKey Part Number
3600-K0-05D1024-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K0-05D10 24
Description
MICRO CONT 5A N/O AUX 24AC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 5 A 24VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K0-05D10 24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
5 A
Switching Voltage
480V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate RM827.40 flat rate shipping fee will apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM388.21000RM388.21
Unit Price without VAT:RM388.21000
Unit Price with VAT:RM427.03100