
K1-07D22 24VS | |
|---|---|
DigiKey Part Number | 5015-K1-07D2224VS-ND |
Manufacturer | |
Manufacturer Product Number | K1-07D22 24VS |
Description | CONTACTOR RELAY 10A 2NO+2NC 24AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600V, 690V | |
Features | Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM335.18000 | RM335.18 |
| 10 | RM298.47100 | RM2,984.71 |
| 25 | RM284.98640 | RM7,124.66 |
| 50 | RM275.18460 | RM13,759.23 |
| 100 | RM265.71560 | RM26,571.56 |
| Unit Price without VAT: | RM335.18000 |
|---|---|
| Unit Price with VAT: | RM368.69800 |

