
LTS40 EHN4 A3 | |
|---|---|
DigiKey Part Number | 5015-LTS40EHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS40 EHN4 A3 |
Description | SWITCH 600V 40A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 40A |
Datasheet | Datasheet |
EDA/CAD Models | LTS40 EHN4 A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM291.52000 | RM291.52 |
| 10 | RM251.42300 | RM2,514.23 |
| 25 | RM236.98960 | RM5,924.74 |
| 50 | RM226.60360 | RM11,330.18 |
| 100 | RM216.65270 | RM21,665.27 |
| Unit Price without VAT: | RM291.52000 |
|---|---|
| Unit Price with VAT: | RM320.67200 |


