Circuit Breaker Motor Protection Circuit Breaker 63A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-63R-63

DigiKey Part Number
3600-M4-63R-63-ND
Manufacturer
Manufacturer Product Number
M4-63R-63
Description
MOTOR PROTECT CB ROTARY 45-63A
Customer Reference
Detailed Description
Circuit Breaker Motor Protection Circuit Breaker 63A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&J-USA, Inc.
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Motor Protection Circuit Breaker
Current Rating (Amps)
63A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Approval Agency
CE, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate RM827.40 flat rate shipping fee will apply
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM2,539.76000RM2,539.76
Unit Price without VAT:RM2,539.76000
Unit Price with VAT:RM2,793.73600