
1696 | |
|---|---|
DigiKey Part Number | 1696-ND |
Manufacturer | |
Manufacturer Product Number | 1696 |
Description | POWER SUPPLY DC SWITCHER 1-20V |
Customer Reference | |
Detailed Description | 1 ~ 20VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output Features Programmable, RS232 Port, Software, Switching |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 90 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 20VDC | |
Current - Output | 0 ~ 10A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 8.460" L x 7.600" W x 3.850" H (214.88mm x 193.04mm x 97.79mm) | |
Features | Programmable, RS232 Port, Software, Switching | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 1.5% + 2 counts | |
Voltage Regulation - Line | 50mV | |
Voltage Regulation - Load | 0.5% + 200mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 25mV p-p | |
Weight | 6.6 lbs (3 kg) |





