100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V Record, Save, Trend, DMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512

DigiKey Part Number
BK2512-ND
Manufacturer
Manufacturer Product Number
2512
Description
100MHZ HANDHELD DIG OSCOPE
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V Record, Save, Trend, DMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Handheld
Bandwidth
100 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
2Mpts
Function
Record, Save, Trend, DMM
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 18pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
CAT II 300V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Battery, Cable, Connector, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.