
3003 | |
|---|---|
DigiKey Part Number | BK3003-ND |
Manufacturer | |
Manufacturer Product Number | 3003 |
Description | GENERATOR 10MHZ SINE/SQUARE WAVE |
Customer Reference | |
Detailed Description | 10 MHz Function Generator, Analog 1 Channel Sine, Square Display Type Thumbwheel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator, Analog | |
Function | - | |
Number of Channels | 1 | |
Frequency - Max | 10 MHz | |
Signal Types | Sine, Square | |
Display Type | Thumbwheel | |
Supply Voltage | 6 ~ 9V | |
Weight | - |




