Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAS240-BAT

DigiKey Part Number
BKDAS240-BAT-ND
Manufacturer
Manufacturer Product Number
DAS240-BAT
Description
DAQ DEVICE MULT I/O RJ45 USB 2.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
RJ45, USB 2.0 Host (2)
Front Connection
-
Number of Inputs and Type
20 - Analog, 12 - Digital
Input Range
±100mV, ±100V
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
5V
Output Resolution
-
Bidirectional Channels
12
Counter/Timers
4
Sampling Rate (Per Second)
1k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM16,902.60000RM16,902.60
Manufacturers Standard Package
Unit Price without VAT:RM16,902.60000
Unit Price with VAT:RM18,592.86000