
CL50GBYPQ | |
|---|---|
DigiKey Part Number | 2170-CL50GBYPQ-ND |
Manufacturer | |
Manufacturer Product Number | CL50GBYPQ |
Description | COMPLETE UNIT BL/GRN LED 2STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green LED M12 |
Datasheet | Datasheet |
EDA/CAD Models | CL50GBYPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Blue, Green | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |

