


K50PSTSQ | |
|---|---|
DigiKey Part Number | 2170-K50PSTSQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PSTSQ |
Description | PROGRAMMABLE TOUCH BUTTON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed 10V ~ 30V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Actuator Type | Round, Button, Domed | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | LED, Multicolor | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM689.50000 | RM689.50 |
| Unit Price without VAT: | RM689.50000 |
|---|---|
| Unit Price with VAT: | RM758.45000 |



