
SLLVE23-1330 | |
|---|---|
DigiKey Part Number | 2170-SLLVE23-1330-ND |
Manufacturer | |
Manufacturer Product Number | SLLVE23-1330 |
Description | EZ-SCREEN LS BASIC, EMITTER; RES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Transmitter Only |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger/Hand | |
Detection Capability | 23mm | |
Protective Height | 1.33m | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 8.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,925.04000 | RM4,925.04 |
| Unit Price without VAT: | RM4,925.04000 |
|---|---|
| Unit Price with VAT: | RM5,417.54400 |















