
M12PFF75 | |
|---|---|
DigiKey Part Number | 2170-M12PFF75-ND |
Manufacturer | |
Manufacturer Product Number | M12PFF75 |
Description | SENSOR RANGE 75MM PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.953" (75mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 2.953" (75mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP68, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM634.34000 | RM634.34 |
| Unit Price without VAT: | RM634.34000 |
|---|---|
| Unit Price with VAT: | RM697.77400 |





