
MIAD9RQ | |
|---|---|
DigiKey Part Number | 2170-MIAD9RQ-ND |
Manufacturer | |
Manufacturer Product Number | MIAD9RQ |
Description | MINI-BEAM NAMUR: RECEIVER; RANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 236.220" (6m) Analog Current |
Datasheet | Datasheet |
Category | Response Time 2ms, 400µs |
Manufacturer Banner Engineering Corporation | Output Configuration Analog Current |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 15-Turn Potentiometer |
Sensing Distance 236.220" (6m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM681.62000 | RM681.62 |
| Unit Price without VAT: | RM681.62000 |
|---|---|
| Unit Price with VAT: | RM749.78200 |














