Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30PAF100AMGRY3Q

DigiKey Part Number
2170-K30PAF100AMGRY3Q-ND
Manufacturer
Manufacturer Product Number
K30PAF100AMGRY3Q
Description
INDICATOR, OPTIC SENSOR 100 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
On-Mom
Illumination Type, Color
LED, Green/Red/Yellow
Features
-
Voltage - Supply
10 ~ 30VDC
Response Time
120ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM736.78000RM736.78
Manufacturers Standard Package
Unit Price without VAT:RM736.78000
Unit Price with VAT:RM810.45800