



Q2XRBLAF100-Q5 | |
|---|---|
DigiKey Part Number | 2170-Q2XRBLAF100-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q2XRBLAF100-Q5 |
Description | SENSOR, ADJ FLD, 100MM, 10-30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.709" ~ 3.937" (18mm ~ 100mm) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON |
Series | Light Source Red (680nm) |
Packaging Bag | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Adjustment Type Adjustable, 3-Turn Potentiometer |
Sensing Distance 0.709" ~ 3.937" (18mm ~ 100mm) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM780.12000 | RM780.12 |
| Unit Price without VAT: | RM780.12000 |
|---|---|
| Unit Price with VAT: | RM858.13200 |









