
Q45VR2CV4Q | |
|---|---|
DigiKey Part Number | 2170-Q45VR2CV4Q-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR2CV4Q |
Description | Q45 SERIES: CONVERGENTFOCAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 3.937" (100mm) SPDT - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Convergent | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 90VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM981.06000 | RM981.06 |
| Unit Price without VAT: | RM981.06000 |
|---|---|
| Unit Price with VAT: | RM1,079.16600 |















