
QS30LP W/30 | |
|---|---|
DigiKey Part Number | 2170-QS30LPW/30-ND |
Manufacturer | |
Manufacturer Product Number | QS30LP W/30 |
Description | RANGE: 8 M; INPUT: 10-30V DC |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 26.25' (8m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 26.25' (8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (630nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 354.33" (9m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |

