
RLS27PXRGBW850L35SQP | |
|---|---|
DigiKey Part Number | 2170-RLS27PXRGBW850L35SQP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27PXRGBW850L35SQP |
Description | LED RGBW STRIP LIGHT 850MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 33.46" (850.0mm) 18 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Blue, Green, Red, White | |
Luminous Flux | - | |
Length | 33.46" (850.0mm) | |
Profile (W x H) | 36.89" x 1.09" (937.0mm x 27.8mm) | |
Power - Rated | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Dimmable | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,998.34000 | RM2,998.34 |
| Unit Price without VAT: | RM2,998.34000 |
|---|---|
| Unit Price with VAT: | RM3,298.17400 |














