
S12-2NAEL-Q3 | |
|---|---|
DigiKey Part Number | 2170-S12-2NAEL-Q3-ND |
Manufacturer | |
Manufacturer Product Number | S12-2NAEL-Q3 |
Description | S12-2 SERIES: EMITTER; LONG RANG |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.787" (20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.787" (20mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 11ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |

