Through-Beam Optical Sensor 82.02' (25m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18-2NAES-Q8

DigiKey Part Number
2170-S18-2NAES-Q8-ND
Manufacturer
Manufacturer Product Number
S18-2NAES-Q8
Description
S18-2 SERIES: EMITTER WITH POT<B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 82.02' (25m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
82.02' (25m)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
-
Light Source
Red (645nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM173.36000RM173.36
Manufacturers Standard Package
Unit Price without VAT:RM173.36000
Unit Price with VAT:RM190.69600