
SM2A312CV2QD | |
|---|---|
DigiKey Part Number | 2170-SM2A312CV2QD-ND |
Manufacturer | |
Manufacturer Product Number | SM2A312CV2QD |
Description | MINI-BEAM: VISIBLE RED 650 NM CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.693" (43mm) SPST - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 4ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Sensing Method Convergent | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.693" (43mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 24VAC ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM894.38000 | RM894.38 |
| Unit Price without VAT: | RM894.38000 |
|---|---|
| Unit Price with VAT: | RM983.81800 |














