
SM2A312D | |
|---|---|
DigiKey Part Number | 2170-SM2A312D-ND |
Manufacturer | |
Manufacturer Product Number | SM2A312D |
Description | PHOTO SEN 380MM SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) Light-On/Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | SM2A312D Models |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 14.961" (380mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 24VAC ~ 240VAC | Base Product Number |
Response Time 8ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM811.64000 | RM811.64 |
| Unit Price without VAT: | RM811.64000 |
|---|---|
| Unit Price with VAT: | RM892.80400 |














