
SM2A312LV | |
|---|---|
DigiKey Part Number | 2170-SM2A312LV-ND |
Manufacturer | |
Manufacturer Product Number | SM2A312LV |
Description | PHOTO SEN 5M SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) Light-On/Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | SM2A312LV Models |
Category | Response Time 4ms |
Manufacturer Banner Engineering Corporation | Output Configuration Light-On/Dark-On |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 78.740" (2m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 24VAC ~ 240VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM811.64000 | RM811.64 |
| Unit Price without VAT: | RM811.64000 |
|---|---|
| Unit Price with VAT: | RM892.80400 |














