
SM2A31RL | |
|---|---|
DigiKey Part Number | 2170-SM2A31RL-ND |
Manufacturer | |
Manufacturer Product Number | SM2A31RL |
Description | MINI-BEAM: RECEIVER; RANGE: 30 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) SPST - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms, 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 98.43' (30m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 24VAC ~ 240VAC | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM697.38000 | RM697.38 |
| Unit Price without VAT: | RM697.38000 |
|---|---|
| Unit Price with VAT: | RM767.11800 |














