
T18-2VNFF50IR-2M | |
|---|---|
DigiKey Part Number | 2170-T18-2VNFF50IR-2M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VNFF50IR-2M |
Description | T18-2 IR 50MM NPN 2M CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 164.04' (50m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 164.04' (50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms, 2ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67, IP68, IP69, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM551.60000 | RM551.60 |
| Unit Price without VAT: | RM551.60000 |
|---|---|
| Unit Price with VAT: | RM606.76000 |




