Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-QS90MD-100

DigiKey Part Number
2170-SI-QS90MD-100-ND
Manufacturer
Manufacturer Product Number
SI-QS90MD-100
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating
110VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x3
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM563.42000RM563.42
Manufacturers Standard Package
Unit Price without VAT:RM563.42000
Unit Price with VAT:RM619.76200