
TL50BGYRACQ | |
|---|---|
cms-digikey-product-number | 2170-TL50BGYRACQ-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TL50BGYRACQ |
cms-description | COMPLETE UNIT MULT STEADY 4STACK |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
cms-eda-cad-models | TL50BGYRACQ Models |
cms-category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, Yellow |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM1,074.40000 | RM1,074.40 |
| Unit Price without VAT: | RM1,074.40000 |
|---|---|
| Unit Price with VAT: | RM1,181.84000 |












