


TL50P4ALSQ | |
|---|---|
DigiKey Part Number | 2170-TL50P4ALSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50P4ALSQ |
Description | COMPLETE UNIT MULT STEADY 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50P4ALSQ Models |
Category | Function - Lighting Flashing, Rotating, Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,844.65000 | RM1,844.65 |
| Unit Price without VAT: | RM1,844.65000 |
|---|---|
| Unit Price with VAT: | RM2,029.11500 |















