Stack Light Complete Unit Blue, Green, Red LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70BGRAQ

DigiKey Part Number
2170-TL70BGRAQ-ND
Manufacturer
Manufacturer Product Number
TL70BGRAQ
Description
COMPLETE UNIT BL/GR/R 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Alarm Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,717.84000RM1,717.84
Manufacturers Standard Package
Unit Price without VAT:RM1,717.84000
Unit Price with VAT:RM1,889.62400