
WLA-2W275X180EQ | |
|---|---|
DigiKey Part Number | 2170-WLA-2W275X180EQ-ND |
Manufacturer | |
Manufacturer Product Number | WLA-2W275X180EQ |
Description | WLA AREA WORK LIGHT; DIMENSIONS: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 10.83" (275.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLA-2W275X180EQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 3075lm | |
Length | 10.83" (275.0mm) | |
Profile (W x H) | 7.09" x 1.02" (180.0mm x 25.8mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Dimmable | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,136.24000 | RM3,136.24 |
| Unit Price without VAT: | RM3,136.24000 |
|---|---|
| Unit Price with VAT: | RM3,449.86400 |







