
WLB32C850M | |
|---|---|
DigiKey Part Number | 2170-WLB32C850M-ND |
Manufacturer | |
Manufacturer Product Number | WLB32C850M |
Description | WLB32 WORK LIGHT BAR; MOTION SEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 33.46" (850.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
Category | Features Motion Detection |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP50 - Dust Protected |
Luminous Flux 2250lm | Lens Type Tubular, Diffused |
Length 33.46" (850.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.26" x 1.81" (32.0mm x 46.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,243.70000 | RM1,243.70 |
| Unit Price without VAT: | RM1,243.70000 |
|---|---|
| Unit Price with VAT: | RM1,368.07000 |















