Task Light White 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLC90WL30PWMQ

DigiKey Part Number
2170-WLC90WL30PWMQ-ND
Manufacturer
Manufacturer Product Number
WLC90WL30PWMQ
Description
WLC90 WORK LIGHT; DIMENSIONS: 90
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White 12 ~ 30VDC Flat, Clear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 30VDC
Manufacturer
Banner Engineering Corporation
Features
Dimmable
Series
Housing Material
Aluminum (Al)
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White
Ingress Protection
IP67/IP68/IP68G/IP69 - Dust Tight, Oil and Water Resistant, Waterproof
Luminous Flux
700lm
Lens Type
Flat, Clear
Profile (W x H)
3.58" x 1.11" (91.0mm x 28.2mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,501.14000RM1,501.14
Manufacturers Standard Package
Unit Price without VAT:RM1,501.14000
Unit Price with VAT:RM1,651.25400