


WLS27PXRGBW850HSKQ | |
|---|---|
DigiKey Part Number | 2170-WLS27PXRGBW850HSKQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27PXRGBW850HSKQ |
Description | WLS27 PRO LIGHT STRIP WITH IO-LI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 33.46" (850.0mm) 18 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, IO-Link |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color Blue, Green, Red, White | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Length 33.46" (850.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 1.06" (27.0mm) Dia | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,983.33000 | RM2,983.33 |
| Unit Price without VAT: | RM2,983.33000 |
|---|---|
| Unit Price with VAT: | RM3,281.66300 |












