
BDE-WF3235SA32 | |
|---|---|
DigiKey Part Number | 3707-BDE-WF3235SA32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-WF3235SA32 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 16Mbps | |
Power - Output | 16dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, PWM, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC3235S | |
Memory Size | 4MB Flash, 256kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 63-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM137.90000 | RM137.90 |
| 10 | RM78.80000 | RM788.00 |
| Unit Price without VAT: | RM137.90000 |
|---|---|
| Unit Price with VAT: | RM151.69000 |

