WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-WF3235SFN32

DigiKey Part Number
3707-BDE-WF3235SFN32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-WF3235SFN32
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
16Mbps
Power - Output
16dBm
Sensitivity
-94.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SPI, PWM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CC3235SF
Memory Size
4MB Flash, 256kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
63-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BDE Technology Inc
A separate RM137.90 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM137.90000RM137.90
10RM78.80000RM788.00
Unit Price without VAT:RM137.90000
Unit Price with VAT:RM151.69000