
0679H9150-01 | |
|---|---|
DigiKey Part Number | 5923-0679H9150-01TR-ND - Tape & Reel (TR) 5923-0679H9150-01CT-ND - Cut Tape (CT) 5923-0679H9150-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H9150-01 |
Description | FUSE BRD MT 15A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H9150-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 103.5 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 5 | RM1.76200 | RM8.81 |
| 10 | RM1.62700 | RM16.27 |
| 50 | RM1.35100 | RM67.55 |
| 100 | RM1.24660 | RM124.66 |
| 250 | RM1.12084 | RM280.21 |
| 500 | RM1.03388 | RM516.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.95337 | RM953.37 |
| 2,000 | RM0.87884 | RM1,757.68 |
| 3,000 | RM0.83778 | RM2,513.34 |
| 5,000 | RM0.78857 | RM3,942.85 |
| 7,000 | RM0.75761 | RM5,303.27 |
| 10,000 | RM0.72599 | RM7,259.90 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

